- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-97-7044
Molex / Waldom
15-97-7044
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® TPA Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® TPA Bag
Search Keywords: 15977044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-97-7044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-97-7044 RoHS compliant?
Yes, 15-97-7044 is RoHS compliant.
What is the lead time for 15-97-7044?
The standard lead time for 15-97-7044 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,672
Ships today, if you order in
Minimum Order Quantity:
55
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
55
$1.1800
300
$1.1600
600
$1.1400
1,200
$1.1200
1,500
$1.0900
4,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing