- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-97-6061
15-97-6061
Molex / Waldom
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag
Search Keywords: 15976061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-97-6061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,686
Ships today, if you order in
Minimum Order Quantity:
200
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
200
$0.4029
850
$0.3907
3,600
$0.3774
5,000
$0.3723
12,000
$0.3274
30,000
$0.3162
60,000 +
$0.3019
Click for Quote
Log in
to unlock special pricing