- ホーム ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 15-92-2120
15-92-2120
Molex / Waldom
Conn EBBI PL 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port EBBI™ Tray
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
TRAY 包装
説明
+
Conn EBBI PL 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port EBBI™ Tray
Search Keywords: 15922120
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Molex / Waldom
-
部品番号:15-92-2120
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:EBBI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
43
即時出荷可能
Minimum Order Quantity:
9
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
9
$7.51
90
$7.20
200
$6.91
500
$6.64
2,000 +
$6.37
Click for Quote
ログイン
特別価格を解除するには