- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 15-92-1500
15-92-1500
Molex / Waldom
Conn EBBI RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn EBBI RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray
Search Keywords: 15921500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-92-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EBBI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$6.64
200
$6.37
300
$6.12
600
$5.87
2,000 +
$5.64
Click for Quote
Log in
to unlock special pricing