- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 15-92-1068
15-92-1068
Molex / Waldom
Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Search Keywords: 15921068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-92-1068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EBBI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.15
300
$3.04
500
$2.91
2,000
$2.79
4,000 +
$2.68
Click for Quote
Log in
to unlock special pricing