- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 15-92-1050
Molex / Waldom
15-92-1050
Conn EBBI RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBI™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn EBBI RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBI™ Tray
Search Keywords: 15921050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-92-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EBBI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-92-1050 RoHS compliant?
Yes, 15-92-1050 is RoHS compliant.
What is the lead time for 15-92-1050?
The standard lead time for 15-92-1050 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,307
Can Ship immediately
Minimum Order Quantity:
14
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
14
$4.63
196
$4.52
392
$4.39
784
$4.29
1,000
$3.90
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing