- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-6109
15-91-6109
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD SL™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD SL™ T/R
Search Keywords: 15916109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
250
$3.96
500
$3.75
1,250
$3.28
3,000
$3.18
6,000
$3.00
15,000 +
$2.83
Click for Quote
Log in
to unlock special pricing