- Home ›
- All Products›
- 15-91-6105
15-91-6105
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm P ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs, Tape and Reel
Search Keywords: 15916105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
340
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,610
Ships today, if you order in
Minimum Order Quantity:
340
Order Increment:
340
18 Weeks
can ship
10/14/26