- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-6102
15-91-6102
Molex / Waldom
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® T/R
Search Keywords: 15916102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25000
Order Increment:
500
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25,000
$1.18
80,000
$1.17
200,000 +
$1.16
Click for Quote
Log in
to unlock special pricing