- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-6049
Molex / Waldom
15-91-6049
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD SL™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD SL™ T/R
Search Keywords: 15916049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-91-6049 RoHS compliant?
Yes, 15-91-6049 is RoHS compliant.
What is the lead time for 15-91-6049?
The standard lead time for 15-91-6049 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
250
$2.94
500
$2.77
1,000
$2.64
2,000
$2.31
5,000
$2.24
10,000
$2.10
25,000 +
$1.99
Click for Quote
Log in
to unlock special pricing