- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-3204
15-91-3204
Molex / Waldom
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15913204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82,036
Ships today, if you order in
Minimum Order Quantity:
20
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$4.36
80
$4.28
200
$4.20
350
$4.14
810
$3.75
2,000
$3.28
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing