- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-3094
Molex / Waldom
15-91-3094
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15913094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-91-3094 RoHS compliant?
Yes, 15-91-3094 is RoHS compliant.
What is the lead time for 15-91-3094?
The standard lead time for 15-91-3094 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
28 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
40
$2.58
160
$2.53
300
$2.48
560
$2.43
600
$2.38
1,200 +
$2.10
Click for Quote
Log in
to unlock special pricing