Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-91-3064

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15913064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-91-3064
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-91-3064 RoHS compliant?
Yes, 15-91-3064 is RoHS compliant.
What is the lead time for 15-91-3064?
The standard lead time for 15-91-3064 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,346
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
28
20 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
56
$2.16
224
$2.04
420
$1.94
840
$1.84
2,016
$1.61
5,012
$1.56
10,024 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!