Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-91-2200

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 15912200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-91-2200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1134
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-91-2200 RoHS compliant?
Yes, 15-91-2200 is RoHS compliant.
What is the lead time for 15-91-2200?
The standard lead time for 15-91-2200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,167
Ships today, if you order in
Minimum Order Quantity:
1134
Order Increment:
1134
18 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,134
$1.4700
2,268
$1.4000
4,536
$1.3300
9,072
$1.2600
20,412
$1.1000
51,030
$1.0700
100,926 +
$0.9894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!