- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2180
15-91-2180
Molex / Waldom
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 15912180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1242 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,896
Ships today, if you order in
Minimum Order Quantity:
1242
Order Increment:
1242
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,242
$1.2100
6,210
$1.1400
12,420
$1.0900
24,840
$1.0300
80,730
$0.9078
201,204
$0.8772
401,166 +
$0.8262
Click for Quote
Log in
to unlock special pricing