- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2145
15-91-2145
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA SMD SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15912145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,647
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
13
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
26
$3.93
104
$3.70
195
$3.51
390
$3.33
806
$2.91
2,002
$2.83
4,004 +
$2.67
Click for Quote
Log in
to unlock special pricing