- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2120
15-91-2120
Molex / Waldom
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 15912120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1890 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,155
Can Ship immediately
Minimum Order Quantity:
1890
Order Increment:
1890
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,890
$0.6834
9,450
$0.6426
18,900
$0.6018
37,800
$0.5814
81,270
$0.5039
200,340
$0.4906
400,680 +
$0.4529
Click for Quote
Log in
to unlock special pricing