- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2105
Molex / Waldom
15-91-2105
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15912105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-91-2105 RoHS compliant?
Yes, 15-91-2105 is RoHS compliant.
What is the lead time for 15-91-2105?
The standard lead time for 15-91-2105 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,574
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
18
31 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
36
$5.04
144
$4.52
270
$4.06
540
$3.64
1,206
$3.60
3,006
$3.59
6,012 +
$3.58
Click for Quote
Log in
to unlock special pricing