Image is representational - see mfr. specs

15-91-2080

Molex / Waldom

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD C-Grid® Tube

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 15912080
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    15-91-2080
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2808
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 36,504
即時出荷可能
Minimum Order Quantity:
2808
複数:
2808
26 Weeks 出荷できます 11/30/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2,808
$0.4151
14,040
$0.3907
28,080
$0.3652
56,160
$0.3478
120,744
$0.3050
300,456
$0.2948
600,912 +
$0.2774
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!