- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2065
15-91-2065
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD SL™ Tube
Search Keywords: 15912065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,343
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
28
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
28
$4.22
112
$3.91
224
$3.80
420
$3.68
840
$3.60
2,016
$3.55
5,012 +
$3.54
Click for Quote
Log in
to unlock special pricing