- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2060
Molex / Waldom
15-91-2060
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag
Search Keywords: 15912060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-91-2060 RoHS compliant?
Yes, 15-91-2060 is RoHS compliant.
What is the lead time for 15-91-2060?
The standard lead time for 15-91-2060 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,256
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
200
$0.3649
22,500
$0.3105
45,000
$0.3097
90,000
$0.3090
200,000
$0.3081
500,000 +
$0.3074
Click for Quote
Log in
to unlock special pricing