- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-2040
Molex / Waldom
15-91-2040
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Bag
Search Keywords: 15912040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-2040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-91-2040 RoHS compliant?
Yes, 15-91-2040 is RoHS compliant.
What is the lead time for 15-91-2040?
The standard lead time for 15-91-2040 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,569
Ships today, if you order in
Minimum Order Quantity:
250
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
250
$0.3390
25,000
$0.2916
50,000
$0.2909
100,000
$0.2902
200,000
$0.2895
500,000 +
$0.2888
Click for Quote
Log in
to unlock special pricing