- Home ›
- All Products›
- 15-91-1721
Molex / Waldom
15-91-1721
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 72 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 72 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 15911721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-1721 RoHS compliant?
Yes, 15-91-1721 is RoHS compliant.
What is the lead time for 15-91-1721?
The standard lead time for 15-91-1721 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
540
$4.54
1,080
$4.44
2,500
$3.88
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing