- Home ›
- All Products›
- 15-91-1061
15-91-1061
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 15911061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
60,000
$0.305
120,000
$0.267
300,000 +
$0.262
Click for Quote
Log in
to unlock special pricing