- Home ›
- All Products›
- 15-91-0420
Molex / Waldom
15-91-0420
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 42 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 42 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-0420 RoHS compliant?
Yes, 15-91-0420 is RoHS compliant.
What is the lead time for 15-91-0420?
The standard lead time for 15-91-0420 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1080
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,080
$2.25
2,160
$2.21
2,500
$1.93
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing