- Home ›
- All Products›
- 15-91-0380
Molex / Waldom
15-91-0380
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 38 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 38 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-0380 RoHS compliant?
Yes, 15-91-0380 is RoHS compliant.
What is the lead time for 15-91-0380?
The standard lead time for 15-91-0380 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1188
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,188
$2.11
2,376
$2.06
2,500
$1.79
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing