- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-0140
15-91-0140
Molex / Waldom
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 15910140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,874
Can Ship immediately
Minimum Order Quantity:
60
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
60
$1.51
300
$1.38
550
$1.28
1,100
$1.20
32,400 +
$1.17
Click for Quote
Log in
to unlock special pricing