- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-80-0263
Molex / Waldom
15-80-0263
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 15800263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-80-0263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 15-80-0263 RoHS compliant?
Yes, 15-80-0263 is RoHS compliant.
What is the lead time for 15-80-0263?
The standard lead time for 15-80-0263 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,930
Ships today, if you order in
Minimum Order Quantity:
15
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
15
$11.04
65
$9.15
150
$7.99
250 +
$7.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT