Image is representational - see mfr. specs

15-80-0209

Molex / Waldom

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 15800209
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15-80-0209
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 861
Pode ser enviado imediatamente
Minimum Order Quantity:
32
Multiple:
16
18 Weeks Pode enviar 5/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
32
$3.64
96
$3.58
208
$3.53
400 +
$3.47
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!