Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-80-0149

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 15800149
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-80-0149
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-80-0149 RoHS compliant?
Yes, 15-80-0149 is RoHS compliant.
What is the lead time for 15-80-0149?
The standard lead time for 15-80-0149 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,785
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
23 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
21
$5.41
1,260
$3.96
2,520
$3.95
5,040
$3.94
12,012
$3.93
30,009
$3.92
60,018 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!