- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-80-0145
15-80-0145
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 15800145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-80-0145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Buy all 375 in-stock or the regular minimum order quantity of 18000
Stock lot only:
375
Minimum Order Quantity:
18000
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3.608
18,000
$3.280
40,000
$2.880
100,000 +
$2.810
Click for Quote
Log in
to unlock special pricing