Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-47-4200

Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15474200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-47-4200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Number of Contacts:
    20
  • Pitch:
    2.54 mm
  • Mounting:
    Cable Mount
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2/Contact A
  • Dimension:
    50.77 x 2.51 x 2.51 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-47-4200 RoHS compliant?
Yes, 15-47-4200 is RoHS compliant.
What is the lead time for 15-47-4200?
The standard lead time for 15-47-4200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.76
50
$6.65
100
$6.51
200 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!