- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-47-4167
15-47-4167
Molex / Waldom
Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL¢A€žA¢ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL¢A€žA¢ Tube
Search Keywords: 15474167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-47-4167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
You may purchase all in-stock quantity of 65
Stock lot only:
65
Minimum Order Quantity:
390
Order Increment:
13
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$3.839
780
$3.490
1,612
$3.050
4,004 +
$2.980
Click for Quote
Log in
to unlock special pricing