- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 15-47-4033
15-47-4033
Molex / Waldom
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15474033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-47-4033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:IDC Connector
-
Number of Contacts:3
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Dimension:7.59mm x 15.24mm x 6.58 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
You may purchase all in-stock quantity of 570
Stock lot only:
570
Minimum Order Quantity:
2100
Order Increment:
70
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.792
4,200
$0.720
12,040
$0.640
30,030 +
$0.620
Click for Quote
Log in
to unlock special pricing