- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 15-47-4023
Molex / Waldom
15-47-4023
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-47-4023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:IDC Connector
-
Number of Contacts:2
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Dimension:5.05mm x 15.24mm x 6.58 mm
-
Operating Temperature:-40 to 105 °C