- Home ›
- All Products›
- 15466-0650
Molex / Waldom
15466-0650
Cable Ribbon 50Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 50Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15466-0650 RoHS compliant?
Yes, 15466-0650 is RoHS compliant.
What is the lead time for 15466-0650?
The standard lead time for 15466-0650 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$3.04
150
$2.81
300 +
$2.65
Click for Quote
Log in
to unlock special pricing