- Home ›
- All Products›
- 15466-0614
Molex / Waldom
15466-0614
Cable Ribbon 14Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 14Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15466-0614 RoHS compliant?
Yes, 15466-0614 is RoHS compliant.
What is the lead time for 15466-0614?
The standard lead time for 15466-0614 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,487
Ships today, if you order in
Minimum Order Quantity:
35
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
35
$2.27
200
$2.13
350
$2.08
700
$2.06
1,000 +
$2.05
Click for Quote
Log in
to unlock special pricing