- Home ›
- All Products›
- 15466-0226
Molex / Waldom
15466-0226
Cable Ribbon 26Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 26Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15466-0226 RoHS compliant?
Yes, 15466-0226 is RoHS compliant.
What is the lead time for 15466-0226?
The standard lead time for 15466-0226 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
35
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
35
$2.53
200
$2.32
400 +
$2.15
Click for Quote
Log in
to unlock special pricing