- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-45-3624
Molex / Waldom
15-45-3624
Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD C-Grid® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD C-Grid® Tray
Search Keywords: 15453624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-45-3624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-45-3624 RoHS compliant?
Yes, 15-45-3624 is RoHS compliant.
What is the lead time for 15-45-3624?
The standard lead time for 15-45-3624 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$7.30
2,500
$6.35
5,000 +
$5.90
Click for Quote
Log in
to unlock special pricing