- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-45-3510
15-45-3510
Molex / Waldom
Conn Socket Strip RCP 10 POS 2.54mm Solder ST SMD C-Grid® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST SMD C-Grid® Tray
Search Keywords: 15453510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-45-3510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,427
Can Ship immediately
Minimum Order Quantity:
15
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$6.26
55
$6.16
150
$6.05
250 +
$5.95
Click for Quote
Log in
to unlock special pricing