- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-41-7024
15-41-7024
Molex / Waldom
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 15417024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-41-7024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.21
200
$5.00
300
$4.79
700
$4.61
3,000 +
$4.43
Click for Quote
Log in
to unlock special pricing