- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-38-8200
Molex / Waldom
15-38-8200
Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-8200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-38-8200 RoHS compliant?
Yes, 15-38-8200 is RoHS compliant.
What is the lead time for 15-38-8200?
The standard lead time for 15-38-8200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
300
$4.73
600
$4.54
1,200
$3.78
2,700
$3.30
5,100 +
$3.06
Click for Quote
Log in
to unlock special pricing