- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-38-8147
Molex / Waldom
15-38-8147
Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-8147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-38-8147 RoHS compliant?
Yes, 15-38-8147 is RoHS compliant.
What is the lead time for 15-38-8147?
The standard lead time for 15-38-8147 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
20
$3.65
95
$3.59
200
$3.53
400 +
$3.48
Click for Quote
Log in
to unlock special pricing