- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-38-8088
15-38-8088
Molex / Waldom
Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-8088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,877
Ships today, if you order in
Minimum Order Quantity:
45
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
45
$1.61
250
$1.59
450
$1.56
850
$1.54
1,560
$1.50
4,000
$1.31
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing