- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-38-8040
15-38-8040
Molex / Waldom
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-8040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
53 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
You may purchase all in-stock quantity of 92
Stock lot only:
92
Minimum Order Quantity:
1590
Order Increment:
53
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$0.8415
106
$0.7650
477
$0.7548
901
$0.7446
1,908
$0.7344
3,180
$0.7140
8,003
$0.6324
20,034 +
$0.6120
Click for Quote
Log in
to unlock special pricing