- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-38-8038
15-38-8038
Molex / Waldom
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-8038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$0.57
600
$0.56
1,200
$0.53
2,400 +
$0.52
Click for Quote
Log in
to unlock special pricing