Image is representational - see mfr. specs

15-38-8030

Molex / Waldom

Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 15388030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-38-8030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Ships today, if you order in
Minimum Order Quantity:
150
26 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.8078
650
$0.7130
1,300 +
$0.6344
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!