- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 15-38-1024
Molex / Waldom
15-38-1024
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
Search Keywords: 15381024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-38-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-38-1024 RoHS compliant?
Yes, 15-38-1024 is RoHS compliant.
What is the lead time for 15-38-1024?
The standard lead time for 15-38-1024 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,109
Ships today, if you order in
Minimum Order Quantity:
25000
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.2039
25,000
$0.1854
100,000
$0.1849
200,000
$0.1845
500,000 +
$0.1840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT