Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-38-0104

Conn SATA SKT 7 POS 1.27mm Solder RA Thru-Hole 7 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SATA SKT 7 POS 1.27mm Solder RA Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 15380104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-38-0104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SATA
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 7
Maximum Voltage Rating: 15 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -35 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-38-0104 discontinued?
Yes, 15-38-0104 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 15-38-0104 RoHS compliant?
Yes, 15-38-0104 is RoHS compliant.
What is the lead time for 15-38-0104?
The standard lead time for 15-38-0104 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.365
10
$12.150
21
$6.300
25
$5.210
51
$2.300
100
$1.720
500
$1.500
1,000
$1.300
5,000 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!