- Home ›
- All Products›
- 15366-0149
15366-0149
Molex / Waldom
Cable Assembly 0.152m 0.5mm 14 to 14 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.5mm 14 to 14 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Search Keywords: 153660149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15366-0149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.027
1,000
$4.570
2,000
$4.000
5,000 +
$3.910
Click for Quote
Log in
to unlock special pricing